text.skipToContent text.skipToNavigation

Manufacturer Part #

P4SMA170CA/TR7

TVS DO214AC 145V 234V

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO P4SMA170CA/TR7 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 162V
Clamping Voltage-Max: 234V
Directional: Bi-Directional
Power Dissipation: 3.3W
Peak Output Current: 1.8A
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 145V
Reverse Current-Max: 1µA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 179V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.20
USD
Quantity
Unit Price
1,000
$0.0392
4,000
$0.038
15,000
$0.0369
25,000
$0.0365
50,000+
$0.0352
Product Variant Information section