text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE350CA

P6KE Series 300 V 0.6 kW Through Hole BI-Directional TVS Diode - DO-204AC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Littelfuse P6KE350CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 332V
Clamping Voltage-Max: 482V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 368V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$692.00
USD
Quantity
Unit Price
4,000
$0.173
8,000
$0.171
12,000
$0.17
16,000
$0.169
20,000+
$0.166
Product Variant Information section