Manufacturer Part #
PSLC15-LF-T7
PSLC15 Series 1 Ch 31.8 Vcl 16.6 Vbr 3 pF Uni-directional TVS Array - SOT-143
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ProTek Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-143 (TO-253-4) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ProTek Devices PSLC15-LF-T7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ProTek Devices PSLC15-LF-T7 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 16.6V |
| Clamping Voltage-Max: | 30V/31.8V |
| Directional: | Uni-Directional |
| Power Dissipation: | 350W |
| Package Style: | SOT-143 (TO-253-4) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.29
6,000
$0.285
12,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-143 (TO-253-4)
Mounting Method:
Surface Mount