text.skipToContent text.skipToNavigation

Manufacturer Part #

SLVU2.8-4-LF

SLVU2.8-4 Series 2 Ch Pair 21 Vcl 3 Vbr 3 pF Uni/Bidirectional TVS Array SOIC-8

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices SLVU2.8-4-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 3V
Clamping Voltage-Max: 21V
Directional: Uni-Directional
Power Dissipation: 600W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
98
Multiple Of:
98
Total
$124.46
USD
Quantity
Unit Price
98
$1.27
294
$1.26
490
$1.25
1,470
$1.23
2,450+
$1.22
Product Variant Information section