Manufacturer Part #
SM16LC12C-LF
SM16LC12C Series 8 Ch 33 Vcl 13.3 Vbr 15 pF Bidirectional TVS Array - SOIC-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ProTek Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:48 per Tube Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2343 | ||||||||||
Product Specification Section
ProTek Devices SM16LC12C-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ProTek Devices SM16LC12C-LF - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 13.3V |
| Clamping Voltage-Max: | 19V/33V |
| Directional: | Bi-Directional |
| Power Dissipation: | 500W |
| Peak Output Current: | 21A |
| Peak Power: | 500W |
| Test Current: | 1mA |
| Standoff Voltage: | 12V |
| Reverse Current-Max: | 2µA |
| Forward Voltage: | 1.5V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 15pF |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3
USA:
3
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$2.83
20
$2.77
75
$2.73
200
$2.69
750+
$2.62
Product Variant Information section
Available Packaging
Package Qty:
48 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount