Manufacturer Part #
SMDA36-LF-T7
SMDA Series 4 Channel 80 pF 40 V Transient Voltage Suppressor Array - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ProTek Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ProTek Devices SMDA36-LF-T7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ProTek Devices SMDA36-LF-T7 - Technical Attributes
Attributes Table
| Clamping Voltage-Max: | 51V |
| Directional: | Uni-Directional |
| Operating Temp Range: | -55°C to +150°C |
| Capacitance: | 80pF |
| Breakdown Voltage-Max: | 40V |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$1.16
2,000
$1.15
3,000+
$1.14
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount