text.skipToContent text.skipToNavigation

Manufacturer Part #

VCUT0505B-HD1-GS08

TVS Diode Uni-Dir 5.5VWM 16VC LLP10062L

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Vishay VCUT0505B-HD1-GS08 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 7V
Clamping Voltage-Max: 12V
Directional: Bi-Directional
Peak Output Current: 3.5A
Peak Power: 56W
Standoff Voltage: 5V
Reverse Current-Max: 0.1µA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 18pF
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$288.00
USD
Quantity
Unit Price
8,000
$0.036
16,000
$0.0355
32,000
$0.035
40,000
$0.0348
120,000+
$0.0338
Product Variant Information section