text.skipToContent text.skipToNavigation

Manufacturer Part #

DRC-100A

DRC Series 96.6 W Dual Channel 13.8 V/13.8 V UPS Function DIN Rail Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL DRC-100A - Technical Attributes
Attributes Table
Type: Din Rail
No of Outputs: Single
Output Power: 100W
Output Voltage: 13.8V
Input Voltage: 127V to 370V
Output Current: 4.5A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 120mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 63Hz
Operating Temp Range: -30°C to +70°C
Isolation: Isolated
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$52.92
USD
Quantity
Unit Price
1
$52.92
3
$52.05
4
$51.82
10
$51.11
15+
$50.40
Product Variant Information section