Manufacturer Part #
PBO-5C-12
Obsolete - recommended replacement PSK-6B-S12
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:140 per Tray Package Style:SIP-6 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2417 | ||||||||||
Product Specification Section
CUI Inc PBO-5C-12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
CUI Inc PBO-5C-12 - Technical Attributes
Attributes Table
| Type: | Open Frame |
| No of Outputs: | Single |
| Output Power: | 5W |
| Output Voltage: | 12V |
| Input Voltage: | 70V to 430V |
| Output Current: | 420mA |
| Input Voltage (VAC): | 85VAC to 305VAC |
| Ripple & Noise: | 150mV |
| Load Regulation (%): | 3% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | -40°C to +85°C |
| Isolation: | Isolated |
| Package Style: | SIP-6 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
140
USA:
140
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
140
$2.04
280+
$2.00
Product Variant Information section
Available Packaging
Package Qty:
140 per Tray
Package Style:
SIP-6
Mounting Method:
Through Hole