Manufacturer Part #
PJT-12V40WBAA
PJT Series 40 W 12 V 2 x 3" JST Connector Open Frame Power Supply
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta PJT-12V40WBAA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Delta PJT-12V40WBAA - Technical Attributes
Attributes Table
| Type: | Open Frame |
| No of Outputs: | Single |
| Output Power: | 40W |
| Output Voltage: | 12V |
| Input Voltage: | 90V to 264V |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
2
$16.88
4
$16.75
10
$16.57
25
$16.40
40+
$16.20
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Chassis Mount