Manufacturer Part #
PSC-100A-C
PSC100 Series 13.8 V 100 W Single Output with Battery Charger
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:45 per Bag Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL PSC-100A-C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL PSC-100A-C - Technical Attributes
Attributes Table
| Type: | Open Frame |
| No of Outputs: | Single |
| Output Power: | 100W |
| Output Voltage: | 13.8V |
| Input Voltage: | 90V to 264V |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$43.26
3
$42.55
4
$42.37
10
$41.78
15+
$41.20
Product Variant Information section
Available Packaging
Package Qty:
45 per Bag
Mounting Method:
Chassis Mount