text.skipToContent text.skipToNavigation

Manufacturer Part #

PSK-10B-S24

AC/DC CONVERTER 24V 10W

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
CUI Inc PSK-10B-S24 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 10W
Output Voltage: 24V
Input Voltage: 85V to 264V
Output Current: 0.45A
Dimension: 50.8 x 25.4 x 20.6 mm
Ripple & Noise: 240mV
Load Regulation (%): 3%
Operating Temp Range: -25°C to +70°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
180
USA:
180
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
18
Multiple Of:
18
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$261.18
USD
Quantity
Unit Price
18
$14.51
36
$14.39
54+
$14.28
Product Variant Information section