Manufacturer Part #
RAC04-12SGB
RAC04-GB Series 4 W Single Output 12 V EMC Class B AC/DC-Converter Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM RAC04-12SGB - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 4W |
| Output Voltage: | 12V |
| Input Voltage: | 85V to 305V |
| Output Current: | 330mA |
| Dimension: | 37 x 24 x 15 mm |
| Ripple & Noise: | 150mV |
| Load Regulation (%): | 0.5% |
| Switching Frequency-Max: | 65Hz |
| Operating Temp Range: | -40°C to +85°C |
| Isolation: | Isolated |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
20
$10.05
40
$9.97
60
$9.93
80+
$9.88
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
Through Hole