text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC10-24SC/277

RAC10 Series10 W Single Output 12 V Encapsulated AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RAC10-24SC/277 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 10W
Output Voltage: 24V
Input Voltage: 90V to 305V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
24
Factory Lead Time:
26 Weeks
Minimum Order:
16
Multiple Of:
16
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$457.44
USD
Quantity
Unit Price
1
$29.63
3
$29.20
5
$29.01
15
$28.59
25+
$28.22
Product Variant Information section