text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC10-3.3SK/277

RAC10-K Series 10 W 85 to 305 VAC Single Output 3.3 V AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RAC10-3.3SK/277 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 10W
Output Voltage: 3.3V
Output Current: 2500mA
Input Voltage (VAC): 85VAC to 305VAC
Ripple & Noise: 60mV
Load Regulation (%): 1.5%
Switching Frequency-Max: 63Hz
Operating Temp Range: -40°C to +65°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$156.45
USD
Quantity
Unit Price
15
$10.43
45
$10.35
150
$10.27
300
$10.22
600+
$10.12
Product Variant Information section