Manufacturer Part #
NMR101C
NMR Series 1 W Single Output 12 V Isolated Through Hole DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions NMR101C - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 12V |
| Input Voltage: | 5V |
| Mounting Method: | Through Hole |
Features & Applications
The NMR101C is a part of NMR series industrial temperature range DC/DC converters are the standard building blocks for on-board distributed power systems.
They are ideally suited for providing single rail supplies on primarily digital boards with the added benefi t of galvanic isolation to reduce switching noise. Surface mount technology and advanced packaging materials produce rugged reliable performance over an extended temperature range from -40ºC
to 85ºC.
Features:
- RoHS compliant
- 1 kVDC isolation
- Effi ciency up to 80%
- Wide temperature performance at full 1 watt load, –40°C to 85°C
- Power density up to 0.90 W/cm3
- UL 94V-0 package material
- Footprint from 1.17 cm2
- Industry standard pinout
- 5 V, 12 V, 15 V & 24 V input
- 5 V, 12 V & 15 V output
- No heatsink required
- Internal SMD construction
- Fully encapsulated with toroidal magnetics
- Custom solutions available
- No electrolytic or tantalum capacitors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
25
$5.97
50
$5.93
75
$5.91
100
$5.90
125+
$5.85
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Through Hole