Manufacturer Part #
PDQ10-Q24-S5-D
PDQ10-D Series 10 W 24 V Input 5 V Output Isolated DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:12 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
CUI Inc PDQ10-Q24-S5-D - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 10W |
| Output Voltage: | 5V |
| Input Voltage: | 9V to 36V |
| Mounting Method: | Through Hole |
Features & Applications
Please refer to the new generation part numbers listed under Related Products for purchasing.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1
$26.70
3
$26.32
5
$26.14
15
$25.77
25+
$25.43
Product Variant Information section
Available Packaging
Package Qty:
12 per Tube
Mounting Method:
Through Hole