Manufacturer Part #
RS-2412D
RS Series 2 W Dual Output -12 / 12 V DC/DC Converter - SIP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:22 per Tube Package Style:SIP-8 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2352 | ||||||||||
Product Specification Section
RECOM RS-2412D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RS-2412D - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 2W |
| Output Voltage: | -12V/12V |
| Input Voltage: | 18V to 36V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 83% |
| Power Dissipation: | 2W |
| Quiescent Current: | 32mA |
| Load Capacitance: | 680µF |
| Load Regulation (%): | 0.5% |
| Output Current: | ±83mA |
| Switching Frequency-Max: | 300kHz |
| Ripple & Noise: | 50mV |
| Dimension: | L 21.8mm x W 9.2mm x H 11.1mm |
| Package Style: | SIP-8 |
| Mounting Method: | Through Hole |
Features & Applications
The RS-2412D is a part of RS-24 series DC/DC Converter. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-8 Packaging.
High power-density, an industrial temperature range of -40°C to +85°C and extra features like Remote-On-Offcontrol are just some of the characteristics of this converter, ideal for highly sophisticated industrial designs. The RS series is available with isolation of 2kV or 3kV by chosing option "/H2" or "/H3" in which case it is also ideal for medical applications which additionally require EN-60601-1 certification.
Features:
- 2:1 and 4:1 Wide Input Voltage Ranges
- 1kVDC, 2kVD & 3kVDC Isolation
- UL94V-0 Package Material
- Continuous Short Circuit Protection
- Low Noise
- No External Capacitor needed
- Efficiency to 83%
Pricing Section
Global Stock:
34
USA:
34
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$16.22
3
$16.02
10
$15.80
20
$15.68
40+
$15.44
Product Variant Information section
Available Packaging
Package Qty:
22 per Tube
Package Style:
SIP-8
Mounting Method:
Through Hole