text.skipToContent text.skipToNavigation

Manufacturer Part #

VHB100W-Q48-S28

VHB100W Series 100 W Single Output 28 V 3.57 A DC-DC Isolated Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Date Code:
Product Specification Section
CUI Inc VHB100W-Q48-S28 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 100W
Output Voltage: 28V
Input Voltage: 18V to 75V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$102.44
USD
Quantity
Unit Price
1
$102.44
4
$101.02
15
$99.68
25
$99.17
50+
$97.57