Manufacturer Part #
VHK200W-Q48-S24
VHK Series 200 W 18 - 75 Vdc to 24 Vdc 8.3 A Chassis Mount DC-DC Convereter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:32 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
CUI Inc VHK200W-Q48-S24 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc VHK200W-Q48-S24 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 200W |
| Output Voltage: | 24V |
| Input Voltage: | 18V to 75V |
Features & Applications
The VHK200W-Q48-S24 is a rugged chassis mount DC-DC converter with 200 W output power, featuring an integrated heat sink for improved thermal performance.
The aluminum heat sink allows the unit to operate at higher temperatures with a minimal amount of air flow. With an ultra-wide 4:1 input range, ideal when being driven from a fluctuating device such as a battery which exhibits wide voltage swings during charging and discharging conditions.
Features:
- Up to 200 W continuous power
- Rugged metal enclosure with integrated heat sink
- 4:1 input range
- Over current, over temperature, over voltage, and short circuit protection
- Remote on/off control
- Output trim
- Remote sense
- Efficiency up to 89%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
32+
$232.72
Product Variant Information section
Available Packaging
Package Qty:
32 per Box