Manufacturer Part #
GSF1.2202.61
GSF1 Series 3 Position 10 A 250 VAC Snap In Panel Mount AC Power Entry Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER GSF1.2202.61 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER GSF1.2202.61 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | IEC |
| Fuse: | Yes |
| No of Positions: | 3 |
| Rated Current: | 10A |
| Rated Voltage (VAC): | 250VAC |
| Gender: | Female |
| Style/Orientation: | Panel Mount Receptacle |
| Termination Style: | Screw |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$4.11
10
$4.03
25
$3.96
75
$3.89
150+
$3.80
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Mounting Method:
Panel Mount