Manufacturer Part #
897-1AH-C1S-R1-U06-12VDC
897 Series 70 A SPNO 12 Vdc High Power Automotive Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Song Chuan | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Tray Mounting Method:Socket Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Song Chuan 897-1AH-C1S-R1-U06-12VDC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Song Chuan 897-1AH-C1S-R1-U06-12VDC - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Contact Current-Max: | 70A |
| Nominal Coil Voltage: | 12V |
| Termination Style: | Socket |
| Mounting Method: | Socket Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
400+
$2.24
Product Variant Information section
Available Packaging
Package Qty:
400 per Tray
Mounting Method:
Socket Mount