text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ2150-1A-18DE

AZ2150 Series 40 A SPST 18 VDC PCB Mount Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
American Zettler AZ2150-1A-18DE - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 18V
Contact Current-Max: 40A
Mounting Method: PCB Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$52.80
USD
Quantity
Unit Price
40
$1.32
80
$1.31
160
$1.29
600+
$1.26
Product Variant Information section