text.skipToContent text.skipToNavigation

Référence fabricant

JTV1AS-TMP-12V

JTV Series 30 A SPST-NO 12 V Sealed Through Hole TMP Type Power Relay

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic Industry JTV1AS-TMP-12V - Caractéristiques techniques
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 83.3mA
Nominal Coil Voltage: 12V
Contact Current-Max: 30A
Coil Resistance: 144Ω
Switching Voltage: 277V
Rated Power: 1000mW
Contact Material: Silver Tin Oxide
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 100MΩ
Termination Style: Quick Connect
Méthode de montage : Through Hole
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Commande minimale :
50
Multiples de :
50
Total 
131,00 $
USD
Quantité
Prix unitaire
50
$2.62
100
$2.59
150
$2.57
200
$2.56
250+
$2.52
Product Variant Information section