text.skipToContent text.skipToNavigation

Manufacturer Part #

HFD2/024-M-D(257)

HFD2 Series 2C 24 VDC 2 A IC Socket Subminiature Dip Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
Hongfa HFD2/024-M-D(257) - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 2A
Termination Style: Socket
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.00
USD
Quantity
Unit Price
20
$1.08
40
$1.06
100
$1.04
250
$1.01
500+
$0.97
Product Variant Information section