text.skipToContent text.skipToNavigation

Manufacturer Part #

SPA08B

SPA Series Single Row 8 Position Vertical In Line DIP Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K SPA08B - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 8
Circuitry: DPDT
Termination Style: PCB
Sealed Option: Sealed
Contact Resistance: 50mΩ
Voltage Rating: 20V
Current Rating: 10mA
Insulation Resistance: 100MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -30°C to +60°C
Package Style:  SIP-9
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,980.00
USD
Quantity
Unit Price
20
$3.65
40
$3.61
60
$3.59
100
$3.56
200+
$3.49
Product Variant Information section