text.skipToContent text.skipToNavigation

Manufacturer Part #

2AMPP4

Red 22 mm Non Illuminated Mushroom Push-Pull Metal Push Button Operator

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 2AMPP4 - Technical Attributes
Attributes Table
Rated Voltage: 500V
Cap Color: Red
Actuator Style: Top Actuator
Termination Style: Quick Connect
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,366
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$10.92
USD
Quantity
Unit Price
1
$10.92
4
$10.77
15
$10.63
25
$10.58
50+
$10.40
Product Variant Information section