text.skipToContent text.skipToNavigation

Manufacturer Part #

39-101

39 Series Momentary SPST Butt Contact Solder Lug Pushbutton Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 39-101 - Technical Attributes
Attributes Table
Contact Current-Max: 0.5A
Switch Operation: Off-Mom
Circuitry: SPST
Illumination Color: No
Actuator Style: Plunger
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.72
USD
Quantity
Unit Price
2
$14.36
4
$14.26
15
$14.06
25
$13.98
50+
$13.78
Product Variant Information section