Manufacturer Part #
SW-PB5-AA2BR112V-IP40-8
Industrial Pushbutton Switch, 16mm diameter, red LED, 12V LED voltage
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tray Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2328 | ||||||||||
Product Specification Section
Adam Tech SW-PB5-AA2BR112V-IP40-8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech SW-PB5-AA2BR112V-IP40-8 - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 110VAC |
| Rated Voltage: | 24V |
| Contact Current-Max: | 110A |
| Switch Operation: | On-Mom |
| Circuitry: | SPDT |
| Insulation Resistance: | 100MΩ |
| Illumination Color: | Red |
| Cap Color: | Red |
| Actuator Style: | Round Button |
| Termination Style: | Solder |
| Operating Temperature: | -25°C to +55°C |
| IP Rating: | IP67/IP68 - Dust Tight, Waterproof |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
40
$6.50
80
$6.46
120+
$6.41
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
Panel Mount