text.skipToContent text.skipToNavigation

Manufacturer Part #

CD10RM0CB

10 Position BCD Through Hole 8mm DIP Coded Rotary Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K CD10RM0CB - Technical Attributes
Attributes Table
Circuitry: Coded
No of Positions: 10
Termination Style: PC Through Hole
Contact Material: Gold
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,809.00
USD
Quantity
Unit Price
60
$6.10
120+
$6.03
Product Variant Information section