Manufacturer Part #
ES21MCBE
ES Series DPDT 0.4 A On-None-On PC Pin Sealed Tiny Slide Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:160 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K ES21MCBE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K ES21MCBE - Technical Attributes
Attributes Table
| Switch Operation: | On-On |
| Circuitry: | DPDT |
| Contact Current-Max: | 0.4A |
| Contact Material: | Brass Over Gold |
| Termination Style: | PC Pin |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
160+
$6.40
Product Variant Information section
Available Packaging
Package Qty:
160 per Bulk
Mounting Method:
Through Hole