text.skipToContent text.skipToNavigation

Manufacturer Part #

V70114S205Q

V Series SPST On-Off 10 A 125 VAC Screwdriver Slot Snap In Slide Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K V70114S205Q - Technical Attributes
Attributes Table
Actuator Style: Screwdriver Slot
Switch Operation: On-Off
Circuitry: SPST
Rated Voltage (VAC): 125VAC
Voltage Rating: 30V
Contact Current-Max: 10A
Insulation Resistance: 1000MΩ
Contact Resistance: 10mΩ
Contact Material: Silver Over Copper
Contact Plating: Silver
Termination Style: Quick Connect
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$167.50
USD
Quantity
Unit Price
50
$3.35
100
$3.32
150
$3.30
200
$3.28
250+
$3.24
Product Variant Information section