Manufacturer Part #
1003P5T1B1M1QE
100 Series 3PDT-On-off-(On) Solder lug Silver contacts Expoxy sealed Toggle
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch 1003P5T1B1M1QE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch 1003P5T1B1M1QE - Technical Attributes
Attributes Table
| Switch Operation: | On-Off-On |
| Circuitry: | 3PDT |
| Rated Voltage (VAC): | 120VAC |
| Voltage Rating: | 28V |
| Current Rating: | 5A |
| Insulation Resistance: | 1000MΩ |
| Contact Material: | Silver |
| Actuator Type: | Toggle |
| Termination Style: | Solder Lug |
| Operating Temperature: | -40°C to +85°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$4.77
10
$4.67
25
$4.60
50
$4.54
125+
$4.42
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount