text.skipToContent text.skipToNavigation

Manufacturer Part #

MF40060V1-1000U-A99

FAN 40x40x6mm 5VDC 0.44W 6.3CF

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON MF40060V1-1000U-A99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 6.3CFM
Noise: 29.3dBA
Voltage Rating: 5V
Rated Power: 0.44W
RPM: 7000RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  40mm x W  40mm x H  6mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,896
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.60
USD
Quantity
Unit Price
30
$10.52
60+
$10.39
Product Variant Information section