Manufacturer Part #
ATS-55170D-C1-R0
17 x 17 x 9.5 mm 28° C/W Black Anodized Cross-Cut Fin BGA Heat Sink
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Advanced Thermal Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Advanced Thermal Solutions ATS-55170D-C1-R0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Advanced Thermal Solutions ATS-55170D-C1-R0 - Technical Attributes
Attributes Table
| Thermal Resistance: | 28°C/W |
| Material: | Aluminum |
| Material Finish: | Black Anodized |
| Shape: | Square |
| Color: | Black |
| Dimension: | H 9.5mm x L 17mm x W 17mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$5.40
5
$5.31
20
$5.18
40
$5.12
100+
$4.97
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk