text.skipToContent text.skipToNavigation

Manufacturer Part #

AS-4.000-20-SMD-TR

AS-SMD Series 4 MHz ±30 ppm 20pF -20°C TO +70°C SMT Microprocessor Crystal

ECAD Model:
Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Raltron AS-4.000-20-SMD-TR - Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 4MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
Package Style:  HC-49/S
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$74.80
USD
Quantity
Unit Price
1,000
$0.0748
2,000
$0.0733
3,000
$0.0725
4,000
$0.0719
5,000+
$0.07
Product Variant Information section