text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-20H 26.0000ML81Z-AC3

FA-20H Series 26 MHz 9 pF 60 Ohms -20° to 75°C Surface Mount Crystal

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America FA-20H 26.0000ML81Z-AC3 - Technical Attributes
Attributes Table
Load Capacitance: 9pF
Operating Frequency: 26MHz
Operating Temp Range: -20°C to +75°C
ESR (Equivalent Series Resistance): 60Ω
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  2.5mm x W  2mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$1,052.50
USD
Quantity
Unit Price
250+
$4.21
Product Variant Information section