text.skipToContent text.skipToNavigation

Manufacturer Part #

FL2500213Z

CrystalCeramicSEAM3225T&R3K

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera FL2500213Z - Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 25MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 30Ω
Insulation Resistance: 500MΩ
Drive Level: 300µW
Q Value: 30000
Aging (First Year): ±20ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$795.00
USD
Quantity
Unit Price
3,000
$0.265
6,000
$0.26
15,000+
$0.255
Product Variant Information section