text.skipToContent text.skipToNavigation

Manufacturer Part #

901

Female Receptacle 2 Contact Push Pull 90° Snap Fit PC Phono Jack

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 901 - Technical Attributes
Attributes Table
Gender: Female Receptacle
No of Positions: 2
Mating Type: Push Pull
Termination: Snap-In
Mounting Method: Snap Fit
Features & Applications

The 901 is a 2 postion right angle tin plated snap-fit PC phone jack.

Features:

  • Complete one piece jack for insertion in to PC board
  • Time saving
  • No wiring requried
  • snap-fits in to Pc board

Material:

  • Shell: steel
  • Contact: brass
  • Plating: Tin or gold
  • Insulator color: Black

Applications:

  • Industrial
  • Audio/video applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,617
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$335.00
USD
Quantity
Unit Price
250
$1.34
500+
$1.31
Product Variant Information section