text.skipToContent text.skipToNavigation

Manufacturer Part #

2102736-2

AMP High Speed / Modular Connectors Assy Vert Recpt Center MG Rug Cntct

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
TE Connectivity 2102736-2 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Vertical
No of Positions: 144
No of Rows: 9
Pitch: 1.8 mm
Current Rating: 1.5A
Operating Temp Range: -55°C to +125°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
153
Multiple Of:
17
Total
$5,431.50
USD
Quantity
Unit Price
17
$36.07
34
$35.78
51+
$35.50
Product Variant Information section