text.skipToContent text.skipToNavigation

Manufacturer Part #

CBF08-R44N0-05BPVC

Sensor Cable, M8, Female, 90°, 4-pos, 5m

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CBF08-R44N0-05BPVC - Technical Attributes
Attributes Table
Connector Type: Plug
Length: 5m
Shielding: No
Color: Black
No of Positions: 4
Current Rating: 4A
Operating Temp Range: -25°C to +75°C
Insulation Resistance: 100MΩ
Wire Gauge: AWG 24
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$8.74
USD
Quantity
Unit Price
1
$8.74
5
$8.62
20
$8.52
50
$8.45
125+
$8.32
Product Variant Information section