Référence fabricant
09200100301
Han A Series Size 10A Low Construction Top Entry Bulkhead Mounting Metal Housing
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | HARTING | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1 par Bulk | ||||||||||
| Code de date: | |||||||||||
HARTING 09200100301 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
HARTING 09200100301 - Caractéristiques techniques
| Contact Termination: | Screw Terminal |
| No of Positions: | 1 |
| Material: | Metal |
Fonctionnalités et applications
The 09200100301 is a HAN 10A offers a wide range of interconnect solutions for Electrical, Electronics, applications. The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect.
These equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.
Features:
- HAN A, size 10A,low construction
- bulkhead mounting with thermo-plastic cover
- 1 lever locking system housing
Application:
- Industrial Purpose
View the complete family of HAN A
Emballages disponibles
Qté d'emballage(s) :
1 par Bulk