text.skipToContent text.skipToNavigation

Manufacturer Part #

1011-257-0205

DEUTSCH DT Series 2Position Black Color Nylon Cable Mount Backshell Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
TE Connectivity 1011-257-0205 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Backshell
No of Positions: 2
Color: Black
Material: Nylon
Operating Temp Range: -55°C to +125°C
Diameter: 18.4mm
Dimension: 19.9 x 54.4 mm
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
11,566
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$710.00
USD
Quantity
Unit Price
1,000
$0.71
2,000+
$0.69
Product Variant Information section