text.skipToContent text.skipToNavigation

Manufacturer Part #

HR10A-7R-6S(73)

6 Position Panel Mount 7 mm Shell Size Cable Straight Microconnector Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Hirose Electric HR10A-7R-6S(73) - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 6
Mating Type: Push Pull
Termination: Female/Socket Solder
Material: Metal
Voltage Rating: 140V
Current Rating: 2A
Shell Size: 7
Operating Temp Range: -25°C to +85°C
Features & Applications
The HR10 series connectors are push-pull coupling type mico-connectors.  These micro-connectors are light weight and both highly durable and reliable.  The HR10 connectors are suitable for all small-sized electronic equipment such as portable electronics, medical, measurement, audio and video equipment.The HR10A-7R-6S(73) is a low cost 7 mm diameter shell sized receptacle.  The plug has 6 contacts (female contact type), it is silver plated and has a cable connection type with soldering termination 
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.11
USD
Quantity
Unit Price
1
$5.11
10
$4.98
30
$4.90
75
$4.83
200+
$4.69
Product Variant Information section