text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0911/04/P

900 Series 4 Position 600 V 32 A Unshielded Plug Male Flex Cable Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2205
Product Specification Section
Bulgin PX0911/04/P - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Free Hanging DIN Plug
No of Positions: 4
Material: Plastic
Voltage Rating: 600V
Current Rating: 32A
Operating Temp Range: -40°C to +85°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
23
USA:
23
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.43
USD
Quantity
Unit Price
1
$40.43
3
$39.93
10
$39.39
20
$39.08
40+
$38.50
Product Variant Information section