text.skipToContent text.skipToNavigation

Manufacturer Part #

09661636812

9 Position Metal Frame Right Angle Through Hole Plug 4-40 D-Sub Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09661636812 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$415.00
USD
Quantity
Unit Price
100
$4.15
200
$4.11
300
$4.09
400
$4.07
500+
$4.02
Product Variant Information section