text.skipToContent text.skipToNavigation

Manufacturer Part #

3-338309-2

HDP20 Series 9 Position Straight Plug Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
TE Connectivity 3-338309-2 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
No of Rows: 2
Termination: PCB
Pitch: 2.74 mm
Material: Full Metal
Shell Size: 1 E
Gender: Male
Color: Black
Contact Plating: Gold
Mounting Method: Through Hole
Features & Applications

The 3-338309-2 is a HDP20 series 9 position straight plug board mount D-Sub connector.

Features:

  • PCB Mounting Orientation = Vertical
  • Product Series = HD 20
  • Mating Connector Lock = With
  • Mating Connector Lock Type = Female Screwlocks, 4-40 UNC
  • PCB Mount Retention = With
  • Shell Type = Front Metal Shell
  • Shell Size = 1 Shell Material = Steel
  • Panel Mount Retention = Without
  • Termination Post Length (mm [in]) = 3.20 [0.126]
  • Solder Tail Contact Plating = Tin over Nickel
  • Number of Positions = 9
  • PCB Mount Retention Type = Boardlock(s)
  • Shell Plating = Tin
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Base Material = Phosphor Bronze
  • Performance Level = Level 2
  • Connector Style = Plug
  • UL Flammability Rating = UL 94V-0
  • Housing Material = Polyester GF
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
9,269
USA:
9,269
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.80
USD
Quantity
Unit Price
5
$4.76
20
$4.67
50
$4.61
125
$4.55
300+
$4.43
Product Variant Information section