text.skipToContent text.skipToNavigation

Manufacturer Part #

681M17W2103L011

680M Series 17 Position 2 Row Panel Mount D-Sub Combo Plug Male Pin Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 681M17W2103L011 - Technical Attributes
Attributes Table
No of Positions: 17
No of Rows: 2
Termination: Solder
Material: Copper Alloy
Shell Size: 3 B
Gender: Male
Current Rating: 40A
Contact Plating: Gold
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +125°C
Type: Mixed Contact
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$447.50
USD
Quantity
Unit Price
50
$8.95
100
$8.90
150
$8.87
200
$8.85
250+
$8.79
Product Variant Information section