text.skipToContent text.skipToNavigation

Manufacturer Part #

A-HDS15AA-WP

Black Nylon 15 Pin Male High Density Waterproof IP67 Connector

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components A-HDS15AA-WP - Technical Attributes
Attributes Table
Style/Orientation: High Density Plug
No of Positions: 15
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$502.80
USD
Quantity
Unit Price
30
$16.76
60
$16.64
90
$16.58
120+
$16.50
Product Variant Information section