Manufacturer Part #
1508-3
Brass Bright Tin Plate 2.92mm Board with Single Turret Terminal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Bulk Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2403 | ||||||||||
Product Specification Section
Keystone 1508-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 1508-3 - Technical Attributes
Attributes Table
| Type: | Turret |
| Style/Orientation: | Straight |
| Gender: | Male |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
123
USA:
123
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.13
5,000+
$0.127
Product Variant Information section
Available Packaging
Package Qty:
2500 per Bulk
Mounting Method:
PCB Mount